
Category | Shield Type Braid |
Manufacturer L-com | Impedance 50 Ohms |
Series | Length 500.0' (152.40m) |
Packaging Bulk | Jacket Color White |
Part Status Active | Conductor Material Steel, Copper Covered, Silver Coated |
Cable Type Coaxial | Dielectric Material Polytetrafluoroethylene (PTFE) |
Cable Group RG-188A | Dielectric Diameter 0.060" (1.52mm) |
Wire Gauge 26 AWG | Shield Material Copper, Silver Coated |
Conductor Strand 7 Strands / 34 AWG | Shield Coverage 96% |
Jacket (Insulation) Material Polytetrafluoroethylene (PTFE) | VoP, Velocity of Propagation 70.0 |
Jacket (Insulation) Diameter 0.094" (2.38mm) | Operating Temperature -55°C ~ 200°C |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.105,71000 € | 1.105,71 € |
| Unit Price without VAT: | 1.105,71000 € |
|---|---|
| Unit Price with VAT: | 1.315,79490 € |

