
Category | Shield Type Foil, Braid |
Manufacturer L-com | Impedance 50 Ohms |
Packaging Bulk | Jacket Color Black |
Part Status Active | Conductor Material Copper, Bare |
Cable Type Coaxial | Dielectric Material Solid Polyethylene (PE) |
Conductor Strand Solid | Dielectric Diameter 0.063" (1.60mm) |
Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) | Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,99000 € | 1,99 € |
| Unit Price without VAT: | 1,99000 € |
|---|---|
| Unit Price with VAT: | 2,36810 € |

