
Category | Impedance 50 Ohms |
Manufacturer L-com | Length 500.0' (152.40m) |
Packaging Bulk | Jacket Color Black |
Part Status Active | Conductor Material Steel, Copper Coated |
Cable Type Coaxial | Dielectric Material Polyethylene (PE) |
Cable Group RG-174 | Dielectric Diameter 0.060" (1.52mm) |
Wire Gauge 26 AWG | Shield Material Copper, Tinned |
Conductor Strand 7 Strands / 34 AWG | Shield Coverage 90% |
Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) | VoP, Velocity of Propagation 66.0 |
Jacket (Insulation) Diameter 0.110" (2.79mm) | Operating Temperature -40°C ~ 80°C |
Shield Type Braid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 446,59000 € | 446,59 € |
| Unit Price without VAT: | 446,59000 € |
|---|---|
| Unit Price with VAT: | 531,44210 € |


