Coaxial Cable RG-174 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG174-100

DigiKey Part Number
5073-RG174-100-ND
Manufacturer
Manufacturer Product Number
RG174-100
Description
CABLE COAXIAL RG-174
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Coaxial Cable RG-174 50 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shield Type
Braid
Manufacturer
L-com
Impedance
50 Ohms
Packaging
Bulk
Jacket Color
Black
Part Status
Active
Conductor Material
Steel, Copper Coated
Cable Type
Coaxial
Dielectric Material
Polyethylene (PE)
Cable Group
RG-174
Dielectric Diameter
0.060" (1.52mm)
Conductor Strand
Solid
Shield Material
Copper, Tinned
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
VoP, Velocity of Propagation
66.0
Jacket (Insulation) Diameter
0.110" (2.79mm)
Operating Temperature
-40°C ~ 80°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 3
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
191,79000 €91,79 €
Manufacturers Standard Package
Unit Price without VAT:91,79000 €
Unit Price with VAT:109,23010 €