Coaxial Cable 18 AWG RG-142B 1000.0' (304.80m) 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG142B-1K

DigiKey Part Number
5073-RG142B-1K-ND
Manufacturer
Manufacturer Product Number
RG142B-1K
Description
CABLE COAXIAL RG-142B 18AWG
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Coaxial Cable 18 AWG RG-142B 1000.0' (304.80m) 50 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance
50 Ohms
Manufacturer
L-com
Length
1000.0' (304.80m)
Series
Jacket Color
Brown
Packaging
Bulk
Conductor Material
Steel, Copper Covered, Silver Coated
Part Status
Active
Dielectric Material
Polytetrafluoroethylene (PTFE)
Cable Type
Coaxial
Dielectric Diameter
0.116" (2.95mm)
Cable Group
RG-142B
Shield Material
Copper, Silver Coated
Wire Gauge
18 AWG
Shield Coverage
96%
Jacket (Insulation) Material
Fluorinated Ethylene-Propylene (FEP)
VoP, Velocity of Propagation
70.0
Jacket (Insulation) Diameter
0.195" (4.95mm)
Operating Temperature
-55°C ~ 200°C
Shield Type
Braid
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 3
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14.980,69000 €4.980,69 €
Manufacturers Standard Package
Unit Price without VAT:4.980,69000 €
Unit Price with VAT:5.927,02110 €