Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RFPCB-SMP-MS-8G-207 | |
|---|---|
DigiKey Part Number | 5073-RFPCB-SMP-MS-8G-207-ND |
Manufacturer | |
Manufacturer Product Number | RFPCB-SMP-MS-8G-207 |
Description | SMP MALE FULL DETENT CONNECTOR S |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Plug, Male Pin 50 Ohms Board Edge, Cutout; Surface Mount Solder |
Datasheet | Datasheet |
Category | Frequency - Max 8 GHz |
Mfr | Number of Ports 1 |
Series | Features Full Detent |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 155°C |
Mounting Type Board Edge, Cutout; Surface Mount | Mating Cycles 100 |
Fastening Type Snap-On |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1211-66137 | Amphenol SV Microwave | 984 | 1211-66137-ND | 31,61000 € | Parametric Equivalent |
| 1211-66137-TD | Amphenol SV Microwave | 33 | 1211-66137-TD-ND | 101,70000 € | Parametric Equivalent |
| 19S262-40ML5 | Rosenberger | 0 | 1868-19S262-40ML5-ND | 10,00890 € | Parametric Equivalent |
| CONSMP024-G | TE Connectivity Linx | 923 | 343-CONSMP024-G-ND | 9,31000 € | Parametric Equivalent |
| SC5370 | Fairview Microwave | 0 | 5328-SC5370-ND | 19,41000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,47000 € | 30,47 € |
| 10 | 24,76200 € | 247,62 € |
| 25 | 23,33600 € | 583,40 € |
| 100 | 21,76810 € | 2.176,81 € |
| 250 | 21,02100 € | 5.255,25 € |
| Unit Price without VAT: | 30,47000 € |
|---|---|
| Unit Price with VAT: | 36,25930 € |






