Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RFPCB-SMP-MS-18G-204 | |
|---|---|
DigiKey Part Number | 5073-RFPCB-SMP-MS-18G-204-ND |
Manufacturer | |
Manufacturer Product Number | RFPCB-SMP-MS-18G-204 |
Description | SMP MALE CONNECTOR SOLDER ATTACH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Plug, Male Pin 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
Category | Fastening Type Snap-On |
Mfr | Frequency - Max 18 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polyetherimide (PEI) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 155°C |
Mounting Type Through Hole | Mating Cycles 500 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RFPCB-SMP-M-S-40G-20 | L-com | 0 | 5073-RFPCB-SMP-M-S-40G-20-ND | 15,11000 € | Parametric Equivalent |
| 0734154800 | Molex | 0 | 900-0734154800-ND | 4,18641 € | Parametric Equivalent |
| 0734154801 | Molex | 199 | 900-0734154801-ND | 12,63000 € | Parametric Equivalent |
| 0734155310 | Molex | 0 | 0734155310-ND | 2,73279 € | Parametric Equivalent |
| 0734155731 | Molex | 200 | 900-0734155731-ND | 12,27000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,15000 € | 24,15 € |
| 10 | 19,49100 € | 194,91 € |
| 25 | 18,32640 € | 458,16 € |
| 100 | 17,04640 € | 1.704,64 € |
| 250 | 16,43636 € | 4.109,09 € |
| 500 | 16,06876 € | 8.034,38 € |
| Unit Price without VAT: | 24,15000 € |
|---|---|
| Unit Price with VAT: | 28,73850 € |








