
RFPCB-SMP-M-S-40G-22 | |
|---|---|
DigiKey Part Number | 5073-RFPCB-SMP-M-S-40G-22-ND |
Manufacturer | |
Manufacturer Product Number | RFPCB-SMP-M-S-40G-22 |
Description | RF PCB CONNECTOR, SMP PLUG FOR P |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Plug, Male Pin 50 Ohms Board Edge, End Launch Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Board Edge, End Launch | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 40 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,42000 € | 14,42 € |
| 10 | 11,44600 € | 114,46 € |
| 25 | 10,70240 € | 267,56 € |
| 100 | 9,88470 € | 988,47 € |
| 250 | 9,49488 € | 2.373,72 € |
| 500 | 9,26004 € | 4.630,02 € |
| Unit Price without VAT: | 14,42000 € |
|---|---|
| Unit Price with VAT: | 17,15980 € |


