Parametric Equivalent

RFPCB-SMP-M-R-40G-23 | |
|---|---|
DigiKey Part Number | 5073-RFPCB-SMP-M-R-40G-23-ND |
Manufacturer | |
Manufacturer Product Number | RFPCB-SMP-M-R-40G-23 |
Description | RF PCB CONNECTOR, SMP R/A PCB MO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Category | Fastening Type Snap-On |
Mfr | Frequency - Max 40 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Features Limited Detent |
Part Status Active | Housing Color Gold |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Solder | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Through Hole, Right Angle | Insertion Loss 0.40dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0734066062 | Molex | 184 | 900-0734066062-ND | 14,05000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,11000 € | 16,11 € |
| 10 | 12,83900 € | 128,39 € |
| 25 | 12,01960 € | 300,49 € |
| 100 | 11,11900 € | 1.111,90 € |
| 250 | 10,68968 € | 2.672,42 € |
| 500 | 10,43100 € | 5.215,50 € |
| Unit Price without VAT: | 16,11000 € |
|---|---|
| Unit Price with VAT: | 19,17090 € |


