
RFPCB-SMC-FS-12G-197 | |
|---|---|
DigiKey Part Number | 5073-RFPCB-SMC-FS-12G-197-ND |
Manufacturer | |
Manufacturer Product Number | RFPCB-SMC-FS-12G-197 |
Description | SSMC JACK CONNECTOR SOLDER ATTAC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SSMC Connector Jack, Male Pin 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
Category | Frequency - Max 12.4 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Gold |
Packaging Bulk | Center Contact Material Beryllium Copper |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Jack, Male Pin | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 250 V |
Mounting Type Through Hole | Mating Cycles 500 |
Fastening Type Snap-On | Insertion Loss 0.30dB |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,70000 € | 40,70 € |
| 10 | 33,37500 € | 333,75 € |
| 25 | 31,94880 € | 798,72 € |
| Unit Price without VAT: | 40,70000 € |
|---|---|
| Unit Price with VAT: | 48,43300 € |

