
RFPCB-SMC-FS-10G-196 | |
|---|---|
DigiKey Part Number | 5073-RFPCB-SMC-FS-10G-196-ND |
Manufacturer | |
Manufacturer Product Number | RFPCB-SMC-FS-10G-196 |
Description | SMC JACK BULKHEAD CONNECTOR SOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SMC Connector Jack, Female Socket 50 Ohms Board Edge, End Launch; Panel Mount Solder |
Datasheet | Datasheet |
Category | Mounting Feature Bulkhead - Front Side Nut |
Mfr | Fastening Type Snap-On |
Series | Frequency - Max 10 GHz |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Housing Color Gold |
Connector Style | Center Contact Material Brass |
Connector Type Jack, Female Socket | Body Material Brass |
Contact Termination Solder | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Board Edge, End Launch; Panel Mount |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,21000 € | 64,21 € |
| 10 | 53,33600 € | 533,36 € |
| 25 | 52,23200 € | 1.305,80 € |
| Unit Price without VAT: | 64,21000 € |
|---|---|
| Unit Price with VAT: | 76,40990 € |

