SMC Connector Jack, Female Socket 50 Ohms Surface Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RFPCB-SMC-FS-10G-190

DigiKey Part Number
5073-RFPCB-SMC-FS-10G-190-ND
Manufacturer
Manufacturer Product Number
RFPCB-SMC-FS-10G-190
Description
SMC JACK CONNECTOR SOLDER ATTACH
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
SMC Connector Jack, Female Socket 50 Ohms Surface Mount Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
10 GHz
Mfr
Number of Ports
1
Series
Housing Color
Gold
Packaging
Bulk
Center Contact Material
Brass
Part Status
Active
Body Material
Brass
Connector Style
Body Finish
Gold
Connector Type
Jack, Female Socket
Center Contact Plating
Gold
Contact Termination
Solder
Dielectric Material
Polytetrafluoroethylene (PTFE)
Shield Termination
Solder
Operating Temperature
-65°C ~ 165°C
Impedance
50 Ohms
Voltage Rating
335 V
Mounting Type
Surface Mount
Mating Cycles
500
Fastening Type
Snap-On
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 9
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
136,21000 €36,21 €
1029,58000 €295,80 €
2527,92600 €698,15 €
10026,10770 €2.610,77 €
25025,24120 €6.310,30 €
Manufacturers Standard Package
Unit Price without VAT:36,21000 €
Unit Price with VAT:43,08990 €