
RFPCB-SMC-FR-10G-191 | |
|---|---|
DigiKey Part Number | 5073-RFPCB-SMC-FR-10G-191-ND |
Manufacturer | |
Manufacturer Product Number | RFPCB-SMC-FR-10G-191 |
Description | SMC JACK RIGHT ANGLE CONNECTOR S |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | SMC Connector Jack, Female Socket 50 Ohms Surface Mount, Right Angle Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 10 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 335 V | |
Mating Cycles | - | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,75000 € | 17,75 € |
| 10 | 14,17600 € | 141,76 € |
| 25 | 13,28400 € | 332,10 € |
| 100 | 12,30400 € | 1.230,40 € |
| 250 | 11,83692 € | 2.959,23 € |
| 500 | 11,55538 € | 5.777,69 € |
| Unit Price without VAT: | 17,75000 € |
|---|---|
| Unit Price with VAT: | 21,12250 € |

