
RFPCB-SMB-F-S-4G-29 | |
|---|---|
DigiKey Part Number | 5073-RFPCB-SMB-F-S-4G-29-ND |
Manufacturer | |
Manufacturer Product Number | RFPCB-SMB-F-S-4G-29 |
Description | RF PCB CONNECTOR, SMB FEMALE STR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SMB Connector Jack, Female Socket 50 Ohms Board Edge, End Launch Solder |
Datasheet | Datasheet |
Category | Mounting Type Board Edge, End Launch |
Mfr | Fastening Type Snap-On |
Series | Frequency - Max 4 GHz |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Housing Color Gold |
Connector Style | Center Contact Material Brass |
Connector Type Jack, Female Socket | Body Material Brass |
Contact Termination Solder | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,95000 € | 8,95 € |
| 10 | 6,99600 € | 69,96 € |
| 25 | 6,50720 € | 162,68 € |
| 100 | 5,97000 € | 597,00 € |
| 250 | 5,71392 € | 1.428,48 € |
| 500 | 5,55954 € | 2.779,77 € |
| 1.000 | 5,43249 € | 5.432,49 € |
| Unit Price without VAT: | 8,95000 € |
|---|---|
| Unit Price with VAT: | 10,65050 € |



