Parametric Equivalent
Parametric Equivalent

RFPCB-SMA-FS18G-52 | |
|---|---|
DigiKey Part Number | 5073-RFPCB-SMA-FS18G-52-ND |
Manufacturer | |
Manufacturer Product Number | RFPCB-SMA-FS18G-52 |
Description | RF PCB CONNECTOR, SMA, FEMALE, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Receptacle, Female Socket 50 Ohms Board Edge, End Launch, Right Angle Solder |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 18 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Receptacle, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 125°C |
Mounting Type Board Edge, End Launch, Right Angle |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RFPCB-SMA-FR18G-53 | L-com | 0 | 5073-RFPCB-SMA-FR18G-53-ND | 36,29000 € | Parametric Equivalent |
| RFPCB-SMA-FS18G-51 | L-com | 0 | 5073-RFPCB-SMA-FS18G-51-ND | 37,95000 € | Parametric Equivalent |
| PE51727 | Pasternack | 0 | 6099-PE51727-ND | 44,73000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,18000 € | 19,18 € |
| 10 | 15,36400 € | 153,64 € |
| 25 | 14,41080 € | 360,27 € |
| 100 | 13,36250 € | 1.336,25 € |
| 250 | 12,86280 € | 3.215,70 € |
| 500 | 12,56160 € | 6.280,80 € |
| Unit Price without VAT: | 19,18000 € |
|---|---|
| Unit Price with VAT: | 22,82420 € |




