Parametric Equivalent

RFPCB-SMA-F-R-18G-14 | |
|---|---|
DigiKey Part Number | 5073-RFPCB-SMA-F-R-18G-14-ND |
Manufacturer | |
Manufacturer Product Number | RFPCB-SMA-F-R-18G-14 |
Description | RF PCB CONNECTOR, SMA FEMALE (BH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Receptacle, Female Socket 50 Ohms Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Category | Mounting Feature Bulkhead - Front Side Nut |
Mfr | Fastening Type Threaded |
Series | Frequency - Max 18 GHz |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Housing Color Gold |
Connector Style | Center Contact Material Brass |
Connector Type Receptacle, Female Socket | Body Material Brass |
Contact Termination Solder | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount, Through Hole, Right Angle |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CONSMA002-L-G | TE Connectivity Linx | 4.728 | CONSMA002-L-G-ND | 4,39000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,90000 € | 13,90 € |
| 10 | 11,02100 € | 110,21 € |
| 25 | 10,30160 € | 257,54 € |
| 100 | 9,51020 € | 951,02 € |
| 250 | 9,13300 € | 2.283,25 € |
| 500 | 8,90562 € | 4.452,81 € |
| Unit Price without VAT: | 13,90000 € |
|---|---|
| Unit Price with VAT: | 16,54100 € |


