Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RFPCB-SMA-F-R-18G-13 | |
|---|---|
DigiKey Part Number | 5073-RFPCB-SMA-F-R-18G-13-ND |
Manufacturer | |
Manufacturer Product Number | RFPCB-SMA-F-R-18G-13 |
Description | RF PCB CONNECTOR, SMA FEMALE RIG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Receptacle, Female Socket 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Category | Mounting Type Through Hole, Right Angle |
Mfr | Fastening Type Threaded |
Series | Frequency - Max 18 GHz |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Housing Color Gold |
Connector Style | Center Contact Material Phosphor Bronze |
Connector Type Receptacle, Female Socket | Body Material Brass |
Contact Termination Solder | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 050-653-0000310 | ITT Cannon, LLC | 0 | 1003-1003-ND | 0,00000 € | Parametric Equivalent |
| 0731000114 | Molex | 14.608 | WM5525-ND | 9,68000 € | Parametric Equivalent |
| 72971 | Pomona Electronics | 260 | 501-2409-ND | 8,32000 € | Parametric Equivalent |
| FMCN45996 | Fairview Microwave | 0 | 5328-FMCN45996-ND | 51,71000 € | Parametric Equivalent |
| HRM-300-126D-2 | Hirose Electric Co Ltd | 0 | 26-HRM-300-126D-2-ND | 7,72720 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,01000 € | 14,01 € |
| 10 | 11,11200 € | 111,12 € |
| 25 | 10,38800 € | 259,70 € |
| 100 | 9,59220 € | 959,22 € |
| 250 | 9,21284 € | 2.303,21 € |
| 500 | 8,98424 € | 4.492,12 € |
| Unit Price without VAT: | 14,01000 € |
|---|---|
| Unit Price with VAT: | 16,67190 € |







