
RFPCB-N-F-S-132 | |
|---|---|
DigiKey Part Number | 5073-RFPCB-N-F-S-132-ND |
Manufacturer | |
Manufacturer Product Number | RFPCB-N-F-S-132 |
Description | N FEMALE CONNECTOR SOLDER ATTACH |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Receptacle, Female Socket 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Silver | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,86000 € | 53,86 € |
| 10 | 44,50200 € | 445,02 € |
| 25 | 42,16680 € | 1.054,17 € |
| 100 | 39,60120 € | 3.960,12 € |
| Unit Price without VAT: | 53,86000 € |
|---|---|
| Unit Price with VAT: | 64,09340 € |

