RFPCB-MMCX-F-S-6G-33 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 2,97000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 2,90406 €
Datasheet

Parametric Equivalent


Molex
In Stock: 12.535
Unit Price: 3,06000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1,63895 €
Datasheet

Parametric Equivalent


Molex
In Stock: 622
Unit Price: 3,76000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 2,85822 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1,94619 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1,13208 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1,84011 €
Datasheet

Parametric Equivalent


PEI-Genesis
In Stock: 100
Unit Price: 6,42000 €

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 9.282
Unit Price: 3,79000 €
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 7.090
Unit Price: 3,80000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 1,76133 €
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 161
Unit Price: 6,31000 €
Datasheet
MMCX Connector Jack, Female Socket 50 Ohms Board Edge, Cutout; Surface Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RFPCB-MMCX-F-S-6G-33

DigiKey Part Number
5073-RFPCB-MMCX-F-S-6G-33-ND
Manufacturer
Manufacturer Product Number
RFPCB-MMCX-F-S-6G-33
Description
RF PCB CONNECTOR, MMCX FEMALE ST
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
MMCX Connector Jack, Female Socket 50 Ohms Board Edge, Cutout; Surface Mount Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Board Edge, Cutout; Surface Mount
Mfr
Fastening Type
Snap-On
Series
Frequency - Max
6 GHz
Packaging
Bulk
Number of Ports
1
Part Status
Active
Housing Color
Gold
Connector Style
Center Contact Material
Phosphor Bronze
Connector Type
Jack, Female Socket
Body Material
Brass
Contact Termination
Solder
Body Finish
Gold
Shield Termination
Solder
Center Contact Plating
Gold
Impedance
50 Ohms
Dielectric Material
Polytetrafluoroethylene (PTFE)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (30)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0734150961Molex0WM5550-ND2,97000 €Parametric Equivalent
0734150962Molex00734150962-ND2,90406 €Parametric Equivalent
0734150963Molex12.535WM3786CT-ND3,06000 €Parametric Equivalent
0734150965Molex00734150965-ND1,63895 €Parametric Equivalent
0734150969Molex622WM25508-ND3,76000 €Parametric Equivalent
Available To Order
Factory Stock: 385
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,95000 €8,95 €
106,99600 €69,96 €
256,50720 €162,68 €
1006,11230 €611,23 €
Manufacturers Standard Package
Unit Price without VAT:8,95000 €
Unit Price with VAT:10,65050 €