RFPCB-MMBX-FS-12G126 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 92
Unit Price: 10,52000 €
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 145
Unit Price: 8,01000 €
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: 5,14584 €
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 1.438
Unit Price: 7,27000 €
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 200
Unit Price: 7,56000 €
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: 4,87284 €
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: 7,85000 €
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: 5.665,76000 €
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: 6.266,67000 €
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: 10,21840 €
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: 7,49000 €
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: 5,87104 €
Datasheet
MMBX Connector Jack, Female Socket 50 Ohms Through Hole Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RFPCB-MMBX-FS-12G126

DigiKey Part Number
5073-RFPCB-MMBX-FS-12G126-ND
Manufacturer
Manufacturer Product Number
RFPCB-MMBX-FS-12G126
Description
MMBX JACK SNAP-ON CONNECTOR SOLD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
MMBX Connector Jack, Female Socket 50 Ohms Through Hole Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Through Hole
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
12.4 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Liquid Crystal Polymer (LCP)
Operating Temperature
-55°C ~ 155°C
Voltage Rating
330 V
Mating Cycles
100
Insertion Loss
0.35dB
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 5
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
131,02000 €31,02 €
1025,22200 €252,22 €
2523,77200 €594,30 €
10022,17900 €2.217,90 €
25021,41968 €5.354,92 €
Manufacturers Standard Package
Unit Price without VAT:31,02000 €
Unit Price with VAT:36,91380 €