
RFPCB-MCX-FS-6G-111 | |
|---|---|
DigiKey Part Number | 5073-RFPCB-MCX-FS-6G-111-ND |
Manufacturer | |
Manufacturer Product Number | RFPCB-MCX-FS-6G-111 |
Description | RP MCX JACK BULKHEAD CONNECTOR S |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RP-MCX Connector Jack, Male Pin 50 Ohms Board Edge, End Launch; Panel Mount Solder |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 6 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Jack, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Board Edge, End Launch; Panel Mount | Voltage Rating 335 V |
Mounting Feature Bulkhead - Front Side Nut | Mating Cycles 500 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE44377 | Pasternack | 0 | 6099-PE44377-ND | 53,81000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,18000 € | 52,18 € |
| 10 | 43,10000 € | 431,00 € |
| 25 | 41,79120 € | 1.044,78 € |
| Unit Price without VAT: | 52,18000 € |
|---|---|
| Unit Price with VAT: | 62,09420 € |


