
RFPCB-MCX-FR-6G-110 | |
|---|---|
DigiKey Part Number | 5073-RFPCB-MCX-FR-6G-110-ND |
Manufacturer | |
Manufacturer Product Number | RFPCB-MCX-FR-6G-110 |
Description | RP MCX JACK RIGHT ANGLE BULKHEAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RP-MCX Connector Jack, Male Pin 50 Ohms Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 335 V | |
Mating Cycles | 500 | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,49000 € | 58,49 € |
| 10 | 48,45300 € | 484,53 € |
| 25 | 45,94520 € | 1.148,63 € |
| 100 | 43,19000 € | 4.319,00 € |
| Unit Price without VAT: | 58,49000 € |
|---|---|
| Unit Price with VAT: | 69,60310 € |

