
RFPCB-FAKRA-MS4G-34 | |
|---|---|
DigiKey Part Number | 5073-RFPCB-FAKRA-MS4G-34-ND |
Manufacturer | |
Manufacturer Product Number | RFPCB-FAKRA-MS4G-34 |
Description | RF PCB CONNECTOR, FAKRA MALE STR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | SMB, Fakra Connector Plug, Male Pin 50 Ohms Board Edge, End Launch Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Board Edge, End Launch | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Locking Ramp | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | Code Z | |
Housing Color | Blue, Water | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,61000 € | 11,61 € |
| 10 | 9,14600 € | 91,46 € |
| 25 | 8,53080 € | 213,27 € |
| 100 | 7,85500 € | 785,50 € |
| 250 | 7,53276 € | 1.883,19 € |
| 500 | 7,33856 € | 3.669,28 € |
| 1.000 | 7,17871 € | 7.178,71 € |
| Unit Price without VAT: | 11,61000 € |
|---|---|
| Unit Price with VAT: | 13,81590 € |


