Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RFPCB-FAKRA-MS-4G-94 | |
|---|---|
DigiKey Part Number | 5073-RFPCB-FAKRA-MS-4G-94-ND |
Manufacturer | |
Manufacturer Product Number | RFPCB-FAKRA-MS-4G-94 |
Description | FAKRA PLUG CONNECTOR SOLDER ATTA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SMB, Fakra Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Category | Frequency - Max 4 GHz |
Mfr | Number of Ports 1 |
Series | Features Code I |
Packaging Bulk | Housing Color Beige |
Part Status Active | Center Contact Material Phosphor Bronze |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole, Right Angle | Voltage Rating 335 V |
Fastening Type Locking Ramp |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2287906-9 | TE Connectivity AMP Connectors | 0 | 17-2287906-9-ND | 3,09395 € | Parametric Equivalent |
| 2291392-9 | TE Connectivity AMP Connectors | 0 | 17-2291392-9-ND | 2,10025 € | Parametric Equivalent |
| 5-2287906-9 | TE Connectivity AMP Connectors | 0 | 17-5-2287906-9TR-ND | 0,96746 € | Parametric Equivalent |
| RF55-23I-T-00-50-G-A-SH | Adam Tech | 21 | 2057-RF55-23I-T-00-50-G-A-SH-ND | 9,04000 € | Parametric Equivalent |
| RF55-33I-T-00-50-A-SH | Adam Tech | 0 | 2057-RF55-33I-T-00-50-A-SH-ND | 2,96768 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,32000 € | 11,32 € |
| 10 | 8,90900 € | 89,09 € |
| 25 | 8,30800 € | 207,70 € |
| 100 | 7,64720 € | 764,72 € |
| 250 | 7,33232 € | 1.833,08 € |
| 500 | 7,14256 € | 3.571,28 € |
| 1.000 | 6,98636 € | 6.986,36 € |
| Unit Price without VAT: | 11,32000 € |
|---|---|
| Unit Price with VAT: | 13,47080 € |






