
RFPCB-F-F-S-85 | |
|---|---|
DigiKey Part Number | 5073-RFPCB-F-F-S-85-ND |
Manufacturer | |
Manufacturer Product Number | RFPCB-F-F-S-85 |
Description | 75 OHM F FEMALE CONNECTOR SOLDER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | F Type Connector Receptacle, Female Socket 75 Ohms Through Hole Solder |
Datasheet | Datasheet |
Category | Impedance 75 Ohms |
Mfr | Mounting Type Through Hole |
Series | Fastening Type Threaded |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Brass |
Connector Type Receptacle, Female Socket | Body Material Brass |
Contact Termination Solder | Body Finish Nickel |
Shield Termination Solder | Center Contact Plating Tin |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,91000 € | 2,91 € |
| 10 | 2,18600 € | 21,86 € |
| 25 | 2,00560 € | 50,14 € |
| 100 | 1,80720 € | 180,72 € |
| 250 | 1,75468 € | 438,67 € |
| Unit Price without VAT: | 2,91000 € |
|---|---|
| Unit Price with VAT: | 3,46290 € |

