
RFPCB-F-F-S-2G-8 | |
|---|---|
DigiKey Part Number | 5073-RFPCB-F-F-S-2G-8-ND |
Manufacturer | |
Manufacturer Product Number | RFPCB-F-F-S-2G-8 |
Description | RF PCB CONNECTOR, F FEMALE STRAI |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | F Type Connector Jack, Female Socket 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 2 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Phosphor Bronze | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Tin | |
Dielectric Material | Polypropylene (PP) | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,91000 € | 10,91 € |
| 10 | 8,58400 € | 85,84 € |
| 25 | 8,00120 € | 200,03 € |
| 100 | 7,36060 € | 736,06 € |
| 250 | 7,05528 € | 1.763,82 € |
| 500 | 6,87124 € | 3.435,62 € |
| 1.000 | 6,71980 € | 6.719,80 € |
| Unit Price without VAT: | 10,91000 € |
|---|---|
| Unit Price with VAT: | 12,98290 € |

