
RFPCB-F-F-S-2G-31 | |
|---|---|
DigiKey Part Number | 5073-RFPCB-F-F-S-2G-31-ND |
Manufacturer | |
Manufacturer Product Number | RFPCB-F-F-S-2G-31 |
Description | RF PCB CONNECTOR, F FEMALE STRAI |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | F Type Connector Jack, Female Socket 50 Ohms Board Edge, End Launch Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Board Edge, End Launch | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 2 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Tin | |
Dielectric Material | Polypropylene (PP) | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,41000 € | 9,41 € |
| 10 | 7,36800 € | 73,68 € |
| 25 | 6,85640 € | 171,41 € |
| 100 | 6,29400 € | 629,40 € |
| 250 | 6,02580 € | 1.506,45 € |
| 500 | 5,86422 € | 2.932,11 € |
| 1.000 | 5,73119 € | 5.731,19 € |
| Unit Price without VAT: | 9,41000 € |
|---|---|
| Unit Price with VAT: | 11,19790 € |

