
RFPCB-F-F-R-2G-9 | |
|---|---|
DigiKey Part Number | 5073-RFPCB-F-F-R-2G-9-ND |
Manufacturer | |
Manufacturer Product Number | RFPCB-F-F-R-2G-9 |
Description | RF PCB CONNECTOR, F FEMALE RIGHT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | F Type Connector Jack, Female Socket 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 2 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Phosphor Bronze | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,54000 € | 9,54 € |
| 10 | 7,46700 € | 74,67 € |
| 25 | 6,95000 € | 173,75 € |
| 100 | 6,38100 € | 638,10 € |
| 250 | 6,10980 € | 1.527,45 € |
| 500 | 5,94634 € | 2.973,17 € |
| 1.000 | 5,81179 € | 5.811,79 € |
| Unit Price without VAT: | 9,54000 € |
|---|---|
| Unit Price with VAT: | 11,35260 € |

