
RFPCB-10-32-F-S-75 | |
|---|---|
DigiKey Part Number | 5073-RFPCB-10-32-F-S-75-ND |
Manufacturer | |
Manufacturer Product Number | RFPCB-10-32-F-S-75 |
Description | 10-32 FEMALE CONNECTOR SOLDER AT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1.0/2.3 Connector Receptacle, Female Socket 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Mfr | Mounting Type Through Hole |
Series | Fastening Type Threaded |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Body Material Brass |
Connector Type Receptacle, Female Socket | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,19000 € | 50,19 € |
| 10 | 41,39400 € | 413,94 € |
| 25 | 39,19760 € | 979,94 € |
| 100 | 36,78450 € | 3.678,45 € |
| Unit Price without VAT: | 50,19000 € |
|---|---|
| Unit Price with VAT: | 59,72610 € |

