
RFPCB-1.0/2.3FS-4G72 | |
|---|---|
DigiKey Part Number | 5073-RFPCB-1.0/2.3FS-4G72-ND |
Manufacturer | |
Manufacturer Product Number | RFPCB-1.0/2.3FS-4G72 |
Description | 75 OHM 1.0/2.3 JACK BULKHEAD MOU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.0/2.3 Connector Jack, Female Socket 75 Ohms Panel Mount, Through Hole Solder |
Datasheet | Datasheet |
Category | Fastening Type Snap-On |
Mfr | Frequency - Max 4 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 75 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Panel Mount, Through Hole | Mating Cycles 500 |
Mounting Feature Bulkhead - Front Side Nut |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,15000 € | 34,15 € |
| 10 | 27,85200 € | 278,52 € |
| 25 | 26,27920 € | 656,98 € |
| 100 | 24,55100 € | 2.455,10 € |
| 250 | 23,72716 € | 5.931,79 € |
| Unit Price without VAT: | 34,15000 € |
|---|---|
| Unit Price with VAT: | 40,63850 € |

