
RFPCB-1.0/2.3-F-S-69 | |
|---|---|
DigiKey Part Number | 5073-RFPCB-1.0/2.3-F-S-69-ND |
Manufacturer | |
Manufacturer Product Number | RFPCB-1.0/2.3-F-S-69 |
Description | 1.0/2.3 JACK CONNECTOR SOLDER AT |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 1.0/2.3 Connector Jack, Female Socket 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,87000 € | 21,87 € |
| 10 | 17,58500 € | 175,85 € |
| 25 | 16,51520 € | 412,88 € |
| 100 | 15,33940 € | 1.533,94 € |
| 250 | 14,77904 € | 3.694,76 € |
| 500 | 14,44130 € | 7.220,65 € |
| Unit Price without VAT: | 21,87000 € |
|---|---|
| Unit Price with VAT: | 26,02530 € |

