
REC-M124SM-PG9R-L | |
|---|---|
DigiKey Part Number | 5073-REC-M124SM-PG9R-L-ND |
Manufacturer | |
Manufacturer Product Number | REC-M124SM-PG9R-L |
Description | M12 4S-M, PG9 PNL MNT REAR, 0.2M |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 0.66' (200.00mm) |
Datasheet | Datasheet |
Category | 1st Connector Orientation S |
Manufacturer L-com | 1st Connector Mounting Type Panel Mount |
Series | 2nd Connector Type Wire Leads |
Packaging Bulk | Length 0.66' (200.00mm) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Receptacle | Cable Type Individual |
1st Connector Gender Male Pins | Color Multiple |
1st Connector Number of Positions 4 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,23000 € | 54,23 € |
| Unit Price without VAT: | 54,23000 € |
|---|---|
| Unit Price with VAT: | 64,53370 € |

