RF ANTENNA 802.11b/g/n, Bluetooth, ISM, Wi-Fi, WLAN Flat Patch RP-TNC Ceiling Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RE14P-RTP

DigiKey Part Number
5073-RE14P-RTP-ND
Manufacturer
Manufacturer Product Number
RE14P-RTP
Description
REANTPATCH 2.4GHZ 14DBI
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF ANTENNA 802.11b/g/n, Bluetooth, ISM, Wi-Fi, WLAN Flat Patch RP-TNC Ceiling Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
RF Family/Standard
Bluetooth, General ISM, WiFi
Frequency Group
UHF (2GHz ~ 3GHz)
Frequency (Center/Band)
2.4GHz
Frequency Range
-
Antenna Type
Flat Patch
Number of Bands
1
VSWR
-
Return Loss
-
Gain
14dBi
Features
Cable - 1.2192m
Termination
RP-TNC
Ingress Protection
-
Grade
-
Qualification
-
Mounting Type
Ceiling Mount
Height (Max)
1.100" (27.94mm)
Applications
802.11b/g/n, Bluetooth, ISM, Wi-Fi, WLAN
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 2
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
194,06000 €94,06 €
1078,96000 €789,60 €
2575,19000 €1.879,75 €
10071,04690 €7.104,69 €
Manufacturers Standard Package
Unit Price without VAT:94,06000 €
Unit Price with VAT:111,93140 €