
RE14P-RSP | |
|---|---|
DigiKey Part Number | 5073-RE14P-RSP-ND |
Manufacturer | |
Manufacturer Product Number | RE14P-RSP |
Description | REANTPATCH 2.4GHZ 14DBI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11b/g/n, Bluetooth, ISM, Wi-Fi, WLAN Flat Patch RP-SMA Ceiling Mount |
Datasheet | Datasheet |
Category | Antenna Type Flat Patch |
Manufacturer L-com | Number of Bands 1 |
Series | Gain 14dBi |
Packaging Bag | Features Cable - 1.2192m |
Part Status Active | Termination RP-SMA |
RF Family/Standard Bluetooth, General ISM, WiFi | Mounting Type Ceiling Mount |
Frequency Group UHF (2GHz ~ 3GHz) | Height (Max) 1.100" (27.94mm) |
Frequency (Center/Band) 2.4GHz | Applications 802.11b/g/n, Bluetooth, ISM, Wi-Fi, WLAN |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,02000 € | 112,02 € |
| 10 | 95,00900 € | 950,09 € |
| Unit Price without VAT: | 112,02000 € |
|---|---|
| Unit Price with VAT: | 133,30380 € |

