RF ANTENNA 802.11b/g/n, Wi-Fi Flat Patch RP-SMA Ceiling Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RE11DS-RSP

DigiKey Part Number
5073-RE11DS-RSP-ND
Manufacturer
Manufacturer Product Number
RE11DS-RSP
Description
REANTPATCH 2.4GHZ 11DBI
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF ANTENNA 802.11b/g/n, Wi-Fi Flat Patch RP-SMA Ceiling Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Antenna Type
Flat Patch
Manufacturer
L-com
Number of Bands
1
Series
Gain
11dBi
Packaging
Bag
Features
Cable - 914.4mm
Part Status
Active
Termination
RP-SMA
RF Family/Standard
WiFi
Mounting Type
Ceiling Mount
Frequency Group
UHF (2GHz ~ 3GHz)
Height (Max)
1.100" (27.94mm)
Frequency (Center/Band)
2.4GHz
Applications
802.11b/g/n, Wi-Fi
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 55
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
1105,23000 €105,23 €
1088,80300 €888,03 €
Manufacturers Standard Package
Unit Price without VAT:105,23000 €
Unit Price with VAT:125,22370 €