
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.4GHz | |
Frequency Range | - | |
Antenna Type | Flat Patch | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | 11dBi | |
Features | Cable - 914.4mm | |
Termination | RP-TNC | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Ceiling Mount | |
Height (Max) | 1.100" (27.94mm) | |
Applications | 802.11a/b/g/n, Wi-Fi, WLAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,83000 € | 101,83 € |
| 10 | 85,67200 € | 856,72 € |
| 25 | 81,63640 € | 2.040,91 € |
| 100 | 77,20180 € | 7.720,18 € |
| Unit Price without VAT: | 101,83000 € |
|---|---|
| Unit Price with VAT: | 121,17770 € |

