
RE11DP-NM | |
|---|---|
DigiKey Part Number | 5073-RE11DP-NM-ND |
Manufacturer | |
Manufacturer Product Number | RE11DP-NM |
Description | REANTPATCH 2.4GHZ 11DBI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11a/b/g/n, Wi-Fi, WLAN Flat Patch N Type Male Ceiling Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.4GHz | |
Frequency Range | - | |
Antenna Type | Flat Patch | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | 11dBi | |
Features | Cable - 914.4mm | |
Termination | N Type Male | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Ceiling Mount | |
Height (Max) | 1.100" (27.94mm) | |
Applications | 802.11a/b/g/n, Wi-Fi, WLAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,31000 € | 83,31 € |
| 10 | 69,69700 € | 696,97 € |
| 25 | 66,29840 € | 1.657,46 € |
| 100 | 62,56560 € | 6.256,56 € |
| Unit Price without VAT: | 83,31000 € |
|---|---|
| Unit Price with VAT: | 99,13890 € |

