
RE11DP-NF | |
|---|---|
DigiKey Part Number | 5073-RE11DP-NF-ND |
Manufacturer | |
Manufacturer Product Number | RE11DP-NF |
Description | REANT PATCH 2.GHZ 11 DBI |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11a/b/g/n, Wi-Fi, WLAN Flat Patch N Type Female Ceiling Mount |
Datasheet | Datasheet |
Category | Antenna Type Flat Patch |
Manufacturer L-com | Number of Bands 1 |
Series | Gain 11dBi |
Packaging Bag | Features Cable - 914.4mm |
Part Status Active | Termination N Type Female |
RF Family/Standard WiFi | Mounting Type Ceiling Mount |
Frequency Group UHF (2GHz ~ 3GHz) | Height (Max) 1.100" (27.94mm) |
Frequency (Center/Band) 2.4GHz | Applications 802.11a/b/g/n, Wi-Fi, WLAN |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,61000 € | 99,61 € |
| 10 | 83,77900 € | 837,79 € |
| Unit Price without VAT: | 99,61000 € |
|---|---|
| Unit Price with VAT: | 118,53590 € |

