RF ANTENNA 802.11b/g/n, Bluetooth, CDMA, ISM, Wi-Fi, WLAN Whip, Straight SMA Male Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RE09U-SM

DigiKey Part Number
5073-RE09U-SM-ND
Manufacturer
Manufacturer Product Number
RE09U-SM
Description
REANTOMNI 2.4GHZ 8DBI MAGMNT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
RF ANTENNA 802.11b/g/n, Bluetooth, CDMA, ISM, Wi-Fi, WLAN Whip, Straight SMA Male Connector Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Antenna Type
Whip, Straight
Manufacturer
L-com
Number of Bands
2
Series
Gain
9dBi, 9dBi
Packaging
Bag
Features
Cable - 1.2192m
Part Status
Active
Termination
SMA Male
RF Family/Standard
Bluetooth, Cellular, General ISM, WiFi
Mounting Type
Connector Mount
Frequency Group
UHF (2GHz ~ 3GHz)
Height (Max)
20.410" (518.41mm)
Frequency (Center/Band)
2.36GHz, 2.4GHz
Applications
802.11b/g/n, Bluetooth, CDMA, ISM, Wi-Fi, WLAN
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 38
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
1160,33000 €160,33 €
10136,52500 €1.365,25 €
25130,58360 €3.264,59 €
Manufacturers Standard Package
Unit Price without VAT:160,33000 €
Unit Price with VAT:190,79270 €