
RE09U-RSP | |
|---|---|
DigiKey Part Number | 5073-RE09U-RSP-ND |
Manufacturer | |
Manufacturer Product Number | RE09U-RSP |
Description | REANTOMNI 2.4GHZ 8DBI MAGMNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11b/g/n, Bluetooth, CDMA, ISM, Wi-Fi, WLAN Whip, Straight RP-SMA Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Bluetooth, Cellular, General ISM, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.36GHz, 2.4GHz | |
Frequency Range | - | |
Antenna Type | Whip, Straight | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | - | |
Gain | 9dBi, 9dBi | |
Features | Cable - 1.2192m | |
Termination | RP-SMA | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Connector Mount | |
Height (Max) | 20.410" (518.41mm) | |
Applications | 802.11b/g/n, Bluetooth, CDMA, ISM, Wi-Fi, WLAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 174,24000 € | 174,24 € |
| 10 | 148,66900 € | 1.486,69 € |
| 25 | 142,28560 € | 3.557,14 € |
| Unit Price without VAT: | 174,24000 € |
|---|---|
| Unit Price with VAT: | 207,34560 € |

