
RE09P-SM | |
|---|---|
DigiKey Part Number | 5073-RE09P-SM-ND |
Manufacturer | |
Manufacturer Product Number | RE09P-SM |
Description | REANTPATCH 2.4GHZ 8DBI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11b/g/n, Bluetooth, ISM, Wi-Fi Flat Patch Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Bluetooth, General ISM, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.45GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 8dBi | |
Features | Cable - 1.2192m | |
Termination | Connector | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Height (Max) | 0.900" (22.86mm) | |
Applications | 802.11b/g/n, Bluetooth, ISM, Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,14000 € | 91,14 € |
| 10 | 76,43800 € | 764,38 € |
| 25 | 72,76840 € | 1.819,21 € |
| 100 | 68,73600 € | 6.873,60 € |
| Unit Price without VAT: | 91,14000 € |
|---|---|
| Unit Price with VAT: | 108,45660 € |

