
RE07U-NM | |
|---|---|
DigiKey Part Number | 5073-RE07U-NM-ND |
Manufacturer | |
Manufacturer Product Number | RE07U-NM |
Description | REANTOMNI 2.4GHZ 7DBI MAGMNT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11b/g/n, Bluetooth, ISM, Wi-Fi, WLAN Whip, Straight N Type Male Connector Mount |
Datasheet | Datasheet |
Category | Antenna Type Whip, Straight |
Manufacturer L-com | Number of Bands 1 |
Series | Gain 7dBi |
Packaging Bag | Features Cable - 1.2192m |
Part Status Active | Termination N Type Male |
RF Family/Standard Bluetooth, General ISM, WiFi | Mounting Type Connector Mount |
Frequency Group UHF (2GHz ~ 3GHz) | Height (Max) 9.400" (238.76mm) |
Frequency (Center/Band) 2.4GHz | Applications 802.11b/g/n, Bluetooth, ISM, Wi-Fi, WLAN |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,23000 € | 59,23 € |
| 10 | 49,08500 € | 490,85 € |
| 25 | 46,55240 € | 1.163,81 € |
| 100 | 43,76900 € | 4.376,90 € |
| Unit Price without VAT: | 59,23000 € |
|---|---|
| Unit Price with VAT: | 70,48370 € |

