
RE05U-MC | |
|---|---|
DigiKey Part Number | 5073-RE05U-MC-ND |
Manufacturer | |
Manufacturer Product Number | RE05U-MC |
Description | REANT OMNI 2.4GHZ 5DBI MAGMNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11b/g/n, Bluetooth, ISM, Wi-Fi, WLAN Whip, Straight MC Card Connector Mount |
Datasheet | Datasheet |
Category | Antenna Type Whip, Straight |
Manufacturer L-com | Number of Bands 1 |
Series | Gain 5dBi |
Packaging Bag | Features Cable - 1.2192m |
Part Status Active | Termination MC Card |
RF Family/Standard Bluetooth, General ISM, WiFi | Mounting Type Connector Mount |
Frequency Group UHF (2GHz ~ 3GHz) | Height (Max) 5.800" (147.32mm) |
Frequency (Center/Band) 2.4GHz | Applications 802.11b/g/n, Bluetooth, ISM, Wi-Fi, WLAN |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,20000 € | 29,20 € |
| 10 | 23,69800 € | 236,98 € |
| 25 | 22,32360 € | 558,09 € |
| 100 | 22,27010 € | 2.227,01 € |
| Unit Price without VAT: | 29,20000 € |
|---|---|
| Unit Price with VAT: | 34,74800 € |

