
RE05ER-MC | |
|---|---|
DigiKey Part Number | 5073-RE05ER-MC-ND |
Manufacturer | |
Manufacturer Product Number | RE05ER-MC |
Description | REANTOMNI 2.4GHZ 5DBI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11b/g/n, Bluetooth, ISM, Wi-Fi, WLAN Flat Bar MC Card Adhesive |
Datasheet | Datasheet |
Category | Antenna Type Flat Bar |
Manufacturer L-com | Number of Bands 1 |
Series | Gain 5dBi |
Packaging Bag | Features Cable - 482.6mm |
Part Status Active | Termination MC Card |
RF Family/Standard Bluetooth, General ISM, WiFi | Mounting Type Adhesive |
Frequency Group UHF (2GHz ~ 3GHz) | Height (Max) 6.500" (165.10mm) |
Frequency (Center/Band) 2.4GHz | Applications 802.11b/g/n, Bluetooth, ISM, Wi-Fi, WLAN |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,40000 € | 29,40 € |
| 10 | 23,86700 € | 238,67 € |
| 25 | 22,48560 € | 562,14 € |
| 100 | 20,96750 € | 2.096,75 € |
| 250 | 20,24416 € | 5.061,04 € |
| Unit Price without VAT: | 29,40000 € |
|---|---|
| Unit Price with VAT: | 34,98600 € |

