
RE04U-RSP | |
|---|---|
DigiKey Part Number | 5073-RE04U-RSP-ND |
Manufacturer | |
Manufacturer Product Number | RE04U-RSP |
Description | ANTMAGMNT 2.4GHZ 4DBI RSP 4' |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11b/g/n, Bluetooth, ISM, Wi-Fi, WLAN Whip, Straight RP-SMA Magnetic |
Category | Antenna Type Whip, Straight |
Manufacturer L-com | Number of Bands 1 |
Series | Gain 4dBi |
Packaging Bag | Features Cable - 1.2192m |
Part Status Obsolete | Termination RP-SMA |
RF Family/Standard Bluetooth, General ISM, WiFi | Mounting Type Magnetic |
Frequency Group UHF (2GHz ~ 3GHz) | Height (Max) 7.900" (200.66mm) |
Frequency (Center/Band) 2.4GHz | Applications 802.11b/g/n, Bluetooth, ISM, Wi-Fi, WLAN |

