
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Standard KVM | |
Number of Ports | 1 | |
Peripherals | USB Keyboard, USB Mouse | |
Mounting Type | Desktop | |
Includes | - | |
Requires | - | |
Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.476,81000 € | 3.476,81 € |
| Unit Price without VAT: | 3.476,81000 € |
|---|---|
| Unit Price with VAT: | 4.137,40390 € |

