
RBMIRJ45F | |
|---|---|
DigiKey Part Number | 5073-RBMIRJ45F-ND |
Manufacturer | |
Manufacturer Product Number | RBMIRJ45F |
Description | INTERFACE MODULE RJ45 JACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Position Interface Module Terminal Blocks - Screw Connection To RJ45 Jack 12-26 AWG |
Datasheet | Datasheet |
Category | Control Side Connection RJ45 Jack |
Manufacturer L-com | Positions / Poles 8 |
Series | Length 1.400" (35.56mm) |
Packaging Bag | Width 3.620" (91.95mm) |
Part Status Active | Wire Gauge 12-26 AWG |
Process Side Connection Terminal Blocks - Screw Connection |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 192,67000 € | 192,67 € |
| Unit Price without VAT: | 192,67000 € |
|---|---|
| Unit Price with VAT: | 229,27730 € |

