15 Position Interface Module Terminal Blocks - Screw Connection To D-Sub, Female 12-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RBMIDB15F

DigiKey Part Number
5073-RBMIDB15F-ND
Manufacturer
Manufacturer Product Number
RBMIDB15F
Description
INTERFACE MODULE DB15 FEMALE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
15 Position Interface Module Terminal Blocks - Screw Connection To D-Sub, Female 12-26 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
Process Side Connection
Terminal Blocks - Screw Connection
Control Side Connection
D-Sub, Female
Control Side Cable Retainer
Jackscrew Socket
Positions / Poles
15
Features
-
Voltage - Rated
-
Operating Temperature
-
Length
1.990" (50.55mm)
Width
3.620" (91.95mm)
Wire Gauge
12-26 AWG
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 27
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1185,16000 €185,16 €
Manufacturers Standard Package
Unit Price without VAT:185,16000 €
Unit Price with VAT:220,34040 €