
RA-RCAMF | |
|---|---|
DigiKey Part Number | 5073-RA-RCAMF-ND |
Manufacturer | |
Manufacturer Product Number | RA-RCAMF |
Description | ADAPTER RCA M/F RIGHT ANGLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector Phono (RCA) Plug To Phono (RCA) Jack Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Convert From (Adapter End) Phono (RCA) Plug |
Manufacturer L-com | Convert To (Adapter End) Phono (RCA) Jack |
Series | Number of Positions/Contacts 2 Conductors |
Packaging Bag | Mounting Type Free Hanging (In-Line) |
Part Status Active | Shielding Unshielded |
Conversion Type Same Series | Contact Material - Plating Nickel |
Gender Female to Male | Housing Color Black |
Connector Style Audio Adapter |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,28000 € | 13,28 € |
| Unit Price without VAT: | 13,28000 € |
|---|---|
| Unit Price with VAT: | 15,80320 € |

