
PXUS400-12PV1 | |
|---|---|
DigiKey Part Number | 5073-PXUS400-12PV1-ND |
Manufacturer | |
Manufacturer Product Number | PXUS400-12PV1 |
Description | ULTRASONIC PROXIMITY SENSOR, CYL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ultrasonic Proximity Sensor 1.575" ~ 15.748" (40mm ~ 400mm) IP67 Cylinder, Threaded - M12 |
Datasheet | Datasheet |
Category | Material - Body Nickel-Plated Brass |
Manufacturer L-com | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Ultrasonic | Ingress Protection IP67 |
Sensing Distance 1.575" ~ 15.748" (40mm ~ 400mm) | Indicator LED |
Output Type PNP-NC/NO | Package / Case Cylinder, Threaded - M12 |
Shielding Unshielded |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 454,55000 € | 454,55 € |
| Unit Price without VAT: | 454,55000 € |
|---|---|
| Unit Price with VAT: | 540,91450 € |

